onsemi MTB30P06VT4

MOSFETs- Power and Small Signal 60V 30A P-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MTB30P06VT4.

Upverter

Datasheet9 pages15 years ago
Technical Drawing2 pages7 years ago

IHS

DigiKey

CAD Models

Download onsemi MTB30P06VT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.245
Stock
89,095
736,206
Authorized Distributors
1
3
Mount
Surface Mount
-
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
62 V
60 V
Continuous Drain Current (ID)
30 A
30 A
Threshold Voltage
-
-
Rds On Max
80 mΩ
80 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
125 W
-
Input Capacitance
2.19 nF
2.19 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiNTB25P06
MOSFETs- Power and Small Signal -60V -27.5A Pchannel No-Cancel/No-Return
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
InfineonIRF5305SPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
Single P-Channel 55 V 60 mOhm 42 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB45NF06T4
N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package

Descriptions

Descriptions of onsemi MTB30P06VT4 provided by its distributors.

MOSFETs- Power and Small Signal 60V 30A P-Channel No-Cancel/No-Return
TRANS MOSFET P-CH 60V 30A 3PIN D2PAK
30 A 60 V 0.08 ohm P-CHANNEL Si POWER MOSFET
30 AMPS, 60 VOLTS P-CHANNEL D2PAK POWER MOSFET Power Field-Effect Transistor, 30A I(D), 60V, 0.08ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd