Infineon IRF5305SPBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.06 Ohm; Id -31A; D2PAK; Pd 110W; Vgs +/-20V
$ 2.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF5305SPBF.

element14 APAC

Datasheet11 pages21 years ago

Newark

RS (Formerly Allied Electronics)

TME

Jameco (USA)

CAD Models

Download Infineon IRF5305SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
Single P-Channel 55 V 60 mOhm 42 nC HEXFET® Power Mosfet - D2PAK
onsemiNTB30N06G
Tube Surface Mount N-Channel Single Mosfet Transistor 27A Ta 27A 88.2W 31ns
STMicroelectronicsSTB45NF06T4
N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
Power MOSFET, N Channel, 55 V, 30 A, 0.035 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of Infineon IRF5305SPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
Single P-Channel 55 V 0.06 Ohm 63 nC HEXFET® Power Mosfet - D2PAK
-55V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 55V 31A 3-Pin(2+Tab) D2PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 31A I(D), 55V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-55V; Continuous Drain Current, Id:-31A; On Resistance, Rds(on):60mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -31 / Drain-Source Voltage (Vds) V = -55 / ON Resistance (Rds(on)) mOhm = 60 / Gate-Source Voltage V = 20 / Fall Time ns = 63 / Rise Time ns = 66 / Turn-OFF Delay Time ns = 39 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 3.8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5305SPBF
  • IRF5305SPBF.
  • SP001563340