onsemi NTB25P06

MOSFETs- Power and Small Signal -60V -27.5A Pchannel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB25P06.

IHS

Datasheet6 pages20 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.218
Stock
111,230
328,937
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
-60 V
Continuous Drain Current (ID)
27.5 A
27.5 A
Threshold Voltage
-
-
Rds On Max
82 mΩ
82 mΩ
Gate to Source Voltage (Vgs)
15 V
15 V
Power Dissipation
120 W
120 W
Input Capacitance
1.68 nF
1.68 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

InfineonIRF5305SPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
onsemiNTB30N06G
MOSFETs- Power and Small Signal NFET 60V 30A
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
STMicroelectronicsSTB16NF06LT4
N-channel 60 V, 0.07 Ohm typ., 16 A STripFET II Power MOSFET in D2PAK package
onsemiNTB5605PG
Single P-Channel Power MOSFET -60V -18.5A 140 mΩ
InfineonIRLZ44NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.022Ohm;ID 47A;D2Pak;PD 110W;VGS +/-16V;-55

Descriptions

Descriptions of onsemi NTB25P06 provided by its distributors.

MOSFETs- Power and Small Signal -60V -27.5A Pchannel No-Cancel/No-Return
MOSFET P-CH 60V 27.5A D2PAK
Power Field-Effect Transistor, 27.5A I(D), 60V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL POWER MOSFET
PFET D2PAK 25A 60V
MOSFET TRANSISTOR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd