onsemi MTB30P06VT4G

Power MOSFET -60V -30A 80 mOhm Single P-Channel D2PAK
$ 1.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MTB30P06VT4G.

IHS

Datasheet9 pages15 years ago

Upverter

onsemi

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MTB30P06VT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2015-10-17
LTD Date2016-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Transistor MOSFET P-CH 60V 25A 3-Pin (2+Tab) D2PAK T/R
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
InfineonIRF5305SPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
Single P-Channel 55 V 60 mOhm 42 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB45NF06T4
N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package

Descriptions

Descriptions of onsemi MTB30P06VT4G provided by its distributors.

Power MOSFET -60V -30A 80 mOhm Single P-Channel D2PAK
MTB30P06VT4G P-CHANNEL MOSFET TRANSISTOR, 30 A, 60 V, 3-PIN D2PAK
Trans MOSFET P-CH 60V 30A 3-Pin(2+Tab) D2PAK T/R
60 VOLTS, 30 AMPS, P-CHANNEL D2PAK POWER MOSFET Power Field-Effect Transistor, 30A I(D), 60V, 0.08ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
3W(Ta),125W(Tc) 15V 4V@ 250µA 80nC@ 10 V 1individualPChannel 60V 80mΩ@ 15A,10V 30A 2.19nF@25V D2PAK SMD mount 10.29mm*9.65mm*4.83mm
P CHANNEL MOSFET, -60V, 30A, D2-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:60V; On Resistance Rds(on):80mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.6V
P Channel Mosfet, -60V, 30A, D2-Pak; Transistor, Polaridad:Canal P; Intensidad Drenador Continua Id:-30A; Tensión Drenaje-Fuente Vds:-60V; Resistencia De Activación Rds(On):67Mohm; Tensión Vgs De Medición Rds(On):-10V |Onsemi MTB30P06VT4G
This Power MOSFET is designed to withstand high energy in the avalanche and commutation modes. Designed for low voltage high speed switching applications in power supplies converters and power motor controls these devices are particularly well suited for bridge circuits where diode speed and commutating safe operating areas are critical and offer additional safety margin against unexpected voltage transients.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd