Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF5305STRRPBF

Single P-Channel 55 V 60 mOhm 42 nC HEXFET® Power Mosfet - D2PAK
$ 0.783
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF5305STRRPBF.

IHS

Datasheet11 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF5305STRRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF5305SPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.06Ohm;ID -31A;D2Pak;PD 110W;VGS +/-20V
onsemiNTB30N06G
Tube Surface Mount N-Channel Single Mosfet Transistor 27A Ta 27A 88.2W 31ns
STMicroelectronicsSTB45NF06T4
N-channel 60 V, 0.22 Ohm typ., 38 A STripFET(TM) II Power MOSFET in a D2PAK package
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
Power MOSFET, N Channel, 55 V, 30 A, 0.035 ohm, TO-263 (D2PAK), Surface Mount
Single N-Channel 55V 0.04 Ohm 34 nC HEXFET® Power Mosfet - D2PAK

Descriptions

Descriptions of Infineon IRF5305STRRPBF provided by its distributors.

Single P-Channel 55 V 60 mOhm 42 nC HEXFET® Power Mosfet - D2PAK
-55V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 55V 31A 3-Pin(2+Tab) D2PAK T/R
3.8W(Ta),110W(Tc) 20V 4V@ 250µA 63nC@ 10 V 1individualPChannel 55V 60mΩ@ 16A,10V 31A 1.2nF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-55V; Continuous Drain Current, Id:-31A; On Resistance, Rds(on):60mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:D2PAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001571302