onsemi MSD602-RT1

TRANS GP NPN 100MA 50V SC59 / Bipolar (BJT) Transistor
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSD602-RT1.

Upverter

Datasheet3 pages13 years ago

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MSD602-RT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.043
Stock
422,297
409,855
Authorized Distributors
2
6
Mount
-
-
Case/Package
SC
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
50 V
Max Collector Current
500 mA
500 mA
Transition Frequency
200 MHz
-
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
40
40
Power Dissipation
-
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Bipolar Transistors (BJT); BC807-25WT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 500 mA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 150 mW, SOT-323, Surface Mount
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPBSS3540E,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 150 @ 100mA 2V 500mA 250mW 300MHz

Descriptions

Descriptions of onsemi MSD602-RT1 provided by its distributors.

TRANS GP NPN 100MA 50V SC59 / Bipolar (BJT) Transistor
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 50V 0.5A 200mW 3-Pin SC-59 T/R
SS SC59 GP XSTR NPN 25V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSD602RT1