onsemi MMBTA56WT1G

Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 150 mW, SOT-323, Surface Mount
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA56WT1G.

IHS

Datasheet6 pages8 years ago

Upverter

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-22.60%

CAD Models

Download onsemi MMBTA56WT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 120 @ 1mA 10V 250nA ICBO 150mW 50MHz
Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 600 mA, 150 mW, SOT-323, Surface Mount
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
NXP SemiconductorsPDTA115TE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsBC856BT,115
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MMBTA56WT1G provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 150 mW, SOT-323, Surface Mount
PNP Transistor 250mV@10mA/100mA 150mW 4V 100nA 80V 80V 500mA SMD 2.1mm × 1.24mm × 900μm
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
MMBT Series 80 V 500 mA Surface Mount PNP Silicon Driver Transistor - SC-70-3
Bipolar Transistors - BJT 500mA 80V PNP
TRANSISTOR, BIPOL, PNP, -80V; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 150mW; DC Collector Current: -500mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd