Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC70P2

Tube Phototransistor 1 Through-Beam Through-Beam Optical Sensor 0.200 (5.08mm) 20mA 30V 100C
$ 0.68
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC70P2.

IHS

Datasheet6 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MOC70P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Photo Micro Sensor 1.3 V Typ/1.6 V Max at 50mA 0.4 mm Sensing Aperture Distance
Sensor; Photo IC; Reflective Sensing Mode; Photomicro; Infrared; 1.2 to 1.3 V
ams-OSRAMSFH 9540
SENSOR OPT SLOT PHOTOTRANS 4SMD / Optical Sensor Through-Beam 0.197" (5mm) Phototransistor 4-SMD Module
VishayTCST1103
Optical Sensor Transmissive 0.122" (3.1mm) Phototransistor Slotted Module, 4-Lead Dual Row
VishayTCST1230
9.2 x 4.8 x 5.4 mm 2.8 mm Gap 150 mW 70 V 950 nm Transmissive Optical Sensor
VishayTCST5250
TCST5250 Series Single Channel 70 V Transmissive Optical Sensor Phototransistor

Descriptions

Descriptions of onsemi MOC70P2 provided by its distributors.

Tube Phototransistor 1 Through-Beam Through-Beam Optical Sensor 0.200 (5.08mm) 20mA 30V 100C
Through-Beam 5.08mm 20μs,80μs Flange mounting,Through hole mounting
OptoCouplers & OptoIsolators Opt interrupt Switch Phototransistor
Transistor Output Slotted Switch, 1-Channel, 5.08mm Slot Width
Phototransistor Optical Interrupter Switche
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
SENS OPTO SLOT 5.08MM TRANS THRU
SENSOR OPT SLOT PHOTOTRAN PC PIN
Optoswitch; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current Max:50mA; Output Voltage Max:30V; Package/Case:Thru Hole; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC70P2.