onsemi MOC3021SVM

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3021SVM.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi MOC3021SVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.245
$ 0.245
Stock
121,153
543,003
543,003
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
5300 Vrms
5300 Vrms
5300 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay CNY17-4X007T DC Input Transistor Output Optocoupler, Surface Mount, 6-pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-3XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6 Pins
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of onsemi MOC3021SVM provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White Bulk
OptoCouplers & OptoIsolators 6Pin 400V Optocoupl Rand Phs Triac Drvr
Triac-Output Optocoupler,1-Channel,7.5Kv Isolation, so |Onsemi MOC3021SV-M
Triac Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, TRIAC, 4.17KV, SMDIP-6;
OPTOISOLATOR 4.17KV TRIAC 6SMD
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3021SV-M