Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay H11A1-X009T

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
$ 0.465
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay H11A1-X009T.

IHS

Datasheet8 pages3 years ago

Newark

Future Electronics

CAD Models

Download Vishay H11A1-X009T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-06-17
LTD Date2025-12-17

Related Parts

Vishay CNY17-4X007T DC Input Transistor Output Optocoupler, Surface Mount, 6-pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-2XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, Surface Mount DIP, 6 Pins

Descriptions

Descriptions of Vishay H11A1-X009T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Transistor Output Optocoupler, 1-Element, 5300V Isolation
H11A1 Series SMD-6 Option 9 Tape and Reel Single Channel Phototransistor Coupler
VISHAY H11A1-X009T OPTOCOUPLER, PHOTOTRANSISTOR O/P, 5.3KV, SMD-6
SMD-6 OPTOCPLR WBASE CTR>50% -e3
OPTOISO 5.3KV TRANS W/BASE 6-SMD
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 5.3KV, SMD-6; No. of Channels: 1; Isolation Voltage: 5.3kV; CTR Min: 50%; Forward Current If Max: 60mA; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6; Packaging: Cut Tape; Input Current: 60mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11A1X009T