onsemi MOC3010VM

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3010VM.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-0.16%

CAD Models

Download onsemi MOC3010VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayK3012P
K3012P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayTCDT1110
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayTCDT1110G
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of onsemi MOC3010VM provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
60mA 250V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler, Phototriac O/P, 5.3Kv, Dip-6; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Isolation Voltage:5.3Kv; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off State Voltage:250V; Product Range:-; Input Current:60Ma Rohs Compliant: Yes |Onsemi MOC3010V-M
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3010V-M