onsemi MM3Z30VST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z30VST1G.

Upverter

Datasheet6 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
+1245%

CAD Models

Download onsemi MM3Z30VST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.049
$ 0.101
Stock
2,995,799
1,777,431
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOD
SOD-323-2
Zener Voltage
29.94 V
27 V
Tolerance
-
-
Power Dissipation
300 mW
-
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80
Diodes - Zener - Single Diode SOD-123 410mW 30V Surface Mount
PLZ Series 23.19 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323FL
DIODE ZENER 22V 300MW SOD323 / Zener Diode 22 V 300 mW ±5% Surface Mount SOD-323
Diode Zener Single 39V 2% 300mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123

Descriptions

Descriptions of onsemi MM3Z30VST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
MM3Z3 Series 30 V 300 mW ±2 % Surface Mount Zener Diode - SOD-323
Zener Diode, 30V V(Z), 2.51%, 0.3W, Silicon, Unidirectional
Zener Diode Single 30V 2% 80Ohm 300mW 2-Pin SOD-323 T/R
Zener Diode, 30V, 0.3W, Sod-323; |Onsemi MM3Z30VST1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd