onsemi MMSZ5240ET1G

DIODE ZENER 10V 500MW SOD123 / Diode Zener Single 10V 5% 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5240ET1G.

IHS

Datasheet7 pages14 years ago

onsemi

Farnell

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMSZ5240ET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
Stock
150,325
1
Authorized Distributors
1
1
Mount
Surface Mount
-
Case/Package
-
-
Zener Voltage
10 V
-
Tolerance
5 %
-
Power Dissipation
500 mW
-
Impedance
17 Ω
17 Ω
Max Reverse Leakage Current
3 µA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-04-05
LTD Date2011-10-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.MMSZ5240B-7-F
MMSZ5240B-7 Series 500 mW 10 V 10 mA Surface Mount Zener Diode - SOD-123
TZM5240 Series 10 V ±5 % 500 mW Surface Mount Zener Diode - MiniMELF(SOD-80)
Zener Diode, single, Two Terminal,10V V(Z),do-213Aa |Vishay TZQ5240B-GS08
Diodes Inc.MMBZ5240B-7-F
MMBZ5240B-7 Series 10 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
onsemiMMBZ5240B
MMBZ5240B Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 10V 5% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of onsemi MMSZ5240ET1G provided by its distributors.

DIODE ZENER 10V 500MW SOD123 / Diode Zener Single 10V 5% 500mW Automotive 2-Pin SOD-123 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 8V 500mW 10V
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
225 W, Zener Diode Voltage Regulator
500 mW SOD-123 Surface Mount Three complete series of Zener diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd