onsemi MMSZ5238BT1G

MMSZ5238BT1 Series 500 mW 10 mA 8.7 V SMT Zener Voltage Regulator - SOD-123
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5238BT1G.

Newark

Datasheet6 pages16 years ago
Datasheet7 pages14 years ago

HQonline

IHS

element14 APAC

TME

Inventory History

3 month trend:
-57.65%

CAD Models

Download onsemi MMSZ5238BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.047
$ 0.047
Stock
2,944,487
381,542
381,542
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
8.7 V
8.7 V
8.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 8.2V 5% 8Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 8.2V 500MW SOD123
Diodes Inc.MMSZ5237B-7-F
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5237B-7-F
MMSZ5237ET1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123
DIODE ZENER 9.1V 500MW SOD123 / Zener Diode Single 9.1V 5% 10Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5239B-7-F
Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5236B-7-F
Zener Diode, 7.5V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5236B-7-F

Descriptions

Descriptions of onsemi MMSZ5238BT1G provided by its distributors.

MMSZ5238BT1 Series 500 mW 10 mA 8.7 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 8.7V 5% 8Ohm 500mW 2-Pin SOD-123 T/R
MMSZ5238BT1G ZENER DIODE, 8.7V 5% 0.5 W SMT 2-PIN SOD-123
ZENER DIODE, 500MW, 8.7V, SOD-123; Zener Voltage Vz Typ: 8.7V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Serie
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5238BT1G.