onsemi MMSZ5237BT1G

Zener Diode Single 8.2V 5% 8Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 8.2V 500MW SOD123
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5237BT1G.

element14 APAC

Datasheet6 pages16 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-18.94%

CAD Models

Download onsemi MMSZ5237BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.053
$ 0.053
Stock
3,720,671
1,553,056
1,553,056
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MMSZ5237ET1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123
MMSZ5238BT1 Series 500 mW 10 mA 8.7 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5238B-7-F
MMSZ5238B Series 8.7 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5236B-7-F
MMSZ5236B Series 7.5 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
DIODE ZENER 8.2V 500MW SOD123 / Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Diodes Inc.MMSZ5239B-7-F
Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ5237BT1G provided by its distributors.

Zener Diode Single 8.2V 5% 8Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 8.2V 500MW SOD123
MMSZ5237BT1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Marking: F2 Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 8 Ohm Zener voltage: 8.2 V
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5237BT1G.