onsemi MMSZ4697

FAIRCHILD SEMICONDUCTOR MMSZ4697 Zener Single Diode, 10.5 V, 500 mW, SOD-123, 2 Pins, 150 C
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4697.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages14 years ago

IHS

element14 APAC

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ4697 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.04
$ 0.04
Stock
170,313
12,544,554
12,544,554
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-02-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Zener Diode, single, Two Terminal,10V V(Z),5%,do-213Aa |Vishay TZS4697-GS08
Diode Zener Single 10V ±5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 12V ±5% 500mW 2-Pin SOT-123 T/R - Tape and Reel (Alt: MMSZ5242B-HE3-08)
Diodes Inc.MMSZ5242B-7-F
MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5242B
MMSZ5242B Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.25V @ 200mA 1muA @ 9.1V 3.2W 12V

Descriptions

Descriptions of onsemi MMSZ4697 provided by its distributors.

FAIRCHILD SEMICONDUCTOR MMSZ4697 Zener Single Diode, 10.5 V, 500 mW, SOD-123, 2 Pins, 150 C
Zener Diode Single 10V 5% 500mW Automotive 2-Pin SOD-123 T/R
10 V Zener Diode Voltage Regulator
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL- 34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4697.
  • MMSZ4697...