onsemi MMBZ5242ELT1G

MMBZ52 Series 12 V 225 mW Surface Mount Zener Diode - SOT-23
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5242ELT1G.

Newark

Datasheet7 pages9 years ago

Farnell

Master Electronics

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.72%

CAD Models

Download onsemi MMBZ5242ELT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.066
$ 0.066
Stock
384,042
65,822
65,822
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
SOT-23-3
-
-
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
-
-
Power Dissipation
300 mW
225 mW
225 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 12 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBZ5242B-7-F
MMBZ5242B-7 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 12V 5% 300mW Automotive 3-Pin SOT-23 T/R
DIODE ZENER 12V 225MW SOT23-3 / Zener Diode Single 12V 5% 25Ohm 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 225mW 12V
BZX84-G Series 12 V 0.35 W ±5% SMT Small Signal Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5242ELT1G provided by its distributors.

MMBZ52 Series 12 V 225 mW Surface Mount Zener Diode - SOT-23
Zener Diode Single 12V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236
MMBZ5242ELT1G ZENER DIODE, 12V 300 MW SMT 3-PIN SOT-23
225 mW Zener Diode Voltage Regulator 12 V
This series of Energy Rated Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd