onsemi MMBZ5235BLT3

Zener Diode Single 6.8V 5% 5Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5235BLT3.

IHS

Datasheet6 pages14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.038
$ 0.038
Stock
112,370
3,534,990
3,534,990
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
-
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Related Parts

DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
MMBZ5237BL Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOT-23-3
BZX84 Series 6.2 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOT-23
Diodes Inc.DDZX6V8C-13
Diode Zener Single 6.835V 3% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 8.2V 5% 300mW 3-Pin SOT-23 T/R
DIODE, ZENER, 6.8V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:6.8V; Power Dissipation

Descriptions

Descriptions of onsemi MMBZ5235BLT3 provided by its distributors.

Zener Diode Single 6.8V 5% 5Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 6.8V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 6.8V 225MW SOT23-3
Diodes- Zener 6.8V 225mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd