onsemi MMBFU310LT1

Jfet N-ch 25V 0.225W SOT23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFU310LT1.

Upverter

Datasheet4 pages9 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MMBFU310LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.142
Stock
145,251
1,432,207
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
-
-
Drain to Source Resistance
-
-
Power Dissipation
225 mW
225 mW
Gate to Source Voltage (Vgs)
25 V
25 V
Input Capacitance
5 pF
5 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MMBFU310LT1 provided by its distributors.

JFET N-CH 25V 0.225W SOT23
N-Channel JFET Transistor
SS N-CHAN 25V SOT23 / JFET
JFETs 25V 10mA No-Cancel/No-Return
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd