onsemi MMBFU310LT1G

MMBFU310LT1G Series N-Channel 25 V 10 mA JFET Transistor - SOT-23
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFU310LT1G.

IHS

Datasheet6 pages10 years ago

Upverter

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-52.14%

CAD Models

Download onsemi MMBFU310LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Transistor; JFET - VHF/UHF Amplifier; 25 VDC; 10 mADC; SOT-23 (TO-236); Pb-Free
onsemi JFET, Npassageway, surface mount installation, SOT-23encapsulation, Vds=25 V, 3Pin, Idss: 24 to 60mA
MMBFJ310LT1G N-channel JFET Transistor; 25 V; Idss 24 to 60mA; 3-Pin SOT-23
NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23

Descriptions

Descriptions of onsemi MMBFU310LT1G provided by its distributors.

MMBFU310LT1G Series N-Channel 25 V 10 mA JFET Transistor - SOT-23
TRANSISTOR, JFET; N-CHANNEL; 25; 10 GATE TRIGGER; -25 VDC (MIN.); 2.5 PF (MAX.)
1-Ch N-Ch MOSFET, 225mW, 25V, 24mA, 5pF@10V, SOT-23-3/TO-236, SMD, 2.9mm×1.3mm×1mm
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB
SS SOT23 JFET NCH 25V TR; Breakdown Voltage Vbr: -25V; Zero Gate Voltage Drain Current Idss Min: 24mA; Zero Gate Voltage Drain Current Idss Max: 60mA; Gate-Source Cutoff Voltage Vgs(off) Max: -6V; Transistor Case Style: SOT-2
Gate Source Breakdown Voltage Max:25V; Zero Gate Voltage Drain Current Max:60mA; Gate Source Cutoff Voltage Max:6V; No. of Pins:3 Pin; Operating Temperature Max:150°C; Product Range:-; Qualification:AEC-Q101; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFU310LT1G.