Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBFJ310LT1G

MMBFJ310LT1G N-channel JFET Transistor; 25 V; Idss 24 to 60mA; 3-Pin SOT-23
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ310LT1G.

IHS

Datasheet7 pages9 years ago

element14 APAC

Master Electronics

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.92%

CAD Models

Download onsemi MMBFJ310LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.1
$ 0.111
Stock
21,527,962
553,227
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
60 mA
-
Drain to Source Resistance
-
-
Power Dissipation
225 mW
225 mW
Gate to Source Voltage (Vgs)
25 V
25 V
Input Capacitance
-
5 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMBFU310LT1G Series N-Channel 25 V 10 mA JFET Transistor - SOT-23
Transistor; JFET - VHF/UHF Amplifier; 25 VDC; 10 mADC; SOT-23 (TO-236); Pb-Free
MMBFJ177LT1G Series P-Channel 25 V JFET Chopper - SOT-23
NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23
NXP SemiconductorsBF861A,215
BF861A Series 25 V 6.5 mA 250 mW Surface Mount N-Channel Junction FETs-SOT-23-3
NXP SemiconductorsBFT46,215
Jfet Transistor, Junction Field Effect, Jfet, 200 A, 1.5 Ma, 2 V, Sot-23 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MMBFJ310LT1G provided by its distributors.

MMBFJ310LT1G N-channel JFET Transistor; 25 V; Idss 24 to 60mA; 3-Pin SOT-23
MMBFJ310LT1G Series N-Ch 25 V 10 mA VHF/UHF Amplifier Transistor JFET - SOT-23
ON SEMICONDUCTOR - MMBFJ310LT1G - TRANSISTOR, JFET, N, 25V, SOT-23
Channel Type = N-Channel / Configuration = Single / Drain-Source Voltage (Vds) V = 25 / Breakdown Voltage V = -25 / Power Dissipation (Pd) mW = 225 / Gate-Source Cutoff Voltage Max. (Vgs(off)) V = -6.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ310LT1G.