onsemi MMBFJ310LT3G

onsemi JFET, Npassageway, surface mount installation, SOT-23encapsulation, Vds=25 V, 3Pin, Idss: 24 to 60mA
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ310LT3G.

Upverter

Datasheet5 pages10 years ago

Newark

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
-9.60%

CAD Models

Download onsemi MMBFJ310LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.092
$ 0.1
Stock
4,217,934
25,309,702
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
-
60 mA
Drain to Source Resistance
-
-
Power Dissipation
225 mW
225 mW
Gate to Source Voltage (Vgs)
25 V
25 V
Input Capacitance
5 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Transistor; JFET - VHF/UHF Amplifier; 25 VDC; 10 mADC; SOT-23 (TO-236); Pb-Free
MMBFU310LT1G Series N-Channel 25 V 10 mA JFET Transistor - SOT-23
Tape & Reel (TR) Surface Mount N-Channel SINGLE JFET Transistor 1mA @ 15V 225mW 16dB 25V

Descriptions

Descriptions of onsemi MMBFJ310LT3G provided by its distributors.

onsemi JFET, Npassageway, surface mount installation, SOT-23encapsulation, Vds=25 V, 3Pin, Idss: 24 to 60mA
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB
JFET, AUTO, N-CH, 25V, SOT-23-3; Breakdown Voltage Vbr:25V; Zero Gate Voltage Drain Current Idss Min:24mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:25V; Transistor Case Style

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd