onsemi MMBFJ177LT1G

MMBFJ177LT1G Series P-Channel 25 V JFET Chopper - SOT-23
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ177LT1G.

Upverter

Datasheet3 pages20 years ago
Datasheet3 pages17 years ago
Datasheet3 pages11 years ago
Technical Drawing1 page6 years ago

element14 APAC

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
-11.26%

CAD Models

Download onsemi MMBFJ177LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MMBFJ175LT1G Series P-Channel 25 V JFET Chopper - SOT-23-3
Transistor; JFET - VHF/UHF Amplifier; 25 VDC; 10 mADC; SOT-23 (TO-236); Pb-Free
MMBFJ310LT1G N-channel JFET Transistor; 25 V; Idss 24 to 60mA; 3-Pin SOT-23
NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23
NXP SemiconductorsBF861A,215
BF861A Series 25 V 6.5 mA 250 mW Surface Mount N-Channel Junction FETs-SOT-23-3
NXP SemiconductorsBFT46,215
Jfet Transistor, Junction Field Effect, Jfet, 200 A, 1.5 Ma, 2 V, Sot-23 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MMBFJ177LT1G provided by its distributors.

MMBFJ177LT1G Series P-Channel 25 V JFET Chopper - SOT-23
JFET Transistors; MMBFJ177LT1G; ON SEMICONDUCTOR; 1.4 mm; 25 V; 225 mW; Single
Channel Type = P-Channel / Configuration = Single / Breakdown Voltage V = 30 / Power Dissipation (Pd) mW = 225 / Gate-Source Cutoff Voltage Max. (Vgs(off)) V = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ177LT1G.