onsemi MMBF4391LT1

Jfet N-ch 30V 0.225W SOT23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF4391LT1.

IHS

Datasheet6 pages20 years ago
Datasheet4 pages0 years ago

onsemi

Upverter

DigiKey

CAD Models

Download onsemi MMBF4391LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.133
Stock
166,682
2,172,176
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
-
-
Drain to Source Resistance
30 Ω
30 Ω
Power Dissipation
225 mW
225 mW
Gate to Source Voltage (Vgs)
30 V
30 V
Input Capacitance
14 pF
14 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MMBF4391LT1 provided by its distributors.

JFET N-CH 30V 0.225W SOT23
JFET SS N-CHAN 30V SOT23 / JFET
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB
JFETs 30V 10mA No-Cancel/No-Return
IC FLASH 2MBIT PARALLEL 32PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd