onsemi MMBF4391LT1G

MMBF4391LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF4391LT1G.

IHS

Datasheet8 pages10 years ago

Farnell

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+8.65%

CAD Models

Download onsemi MMBF4391LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

N Channel 30 V 50 mA Surface Mount JFET Switching Transistor - SOT-23
MMBF4393LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
JFET N-CH 30V 0.225W SOT23
NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23

Descriptions

Descriptions of onsemi MMBF4391LT1G provided by its distributors.

MMBF4391LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
Trans JFET N-CH 30V Automotive 3-Pin SOT-23 T/R
N-JFET 30V 50-150ma 0,225W SOT23
IC,MMBF4391LT1G,SS SOT23 JFET NCH 30V TR <AZ
225mW 50mA@15V N-Channel 30Ω 30V SOT-23(TO-236) JFETs ROHS
Trans Jfet, 30V, 150Ma, 10V; |Onsemi MMBF4391LT1G.
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
30 V N-CHANNEL Si SMALL SIGNAL MOSFET TO-236
SS SOT23 JFET NCH 30V TR; Breakdown Voltage Vbr: -30V; Zero Gate Voltage Drain Current Idss Min: 50mA; Zero Gate Voltage Drain Current Idss Max: 150mA; Gate-Source Cutoff Voltage Vgs(off) Max: -10V; Transistor Case Style: SOT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4391LT1G.