onsemi MMBF0201NLT1

Single N-Channel Small Signal Logic Level Power MOSFET 20V, 300mA, 1Ω
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF0201NLT1.

IHS

Datasheet5 pages20 years ago
Datasheet6 pages25 years ago

onsemi

DigiKey

CAD Models

Download onsemi MMBF0201NLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
Stock
138,745
1,048,055
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
TO-236-3
SOT-23-3
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
300 mA
300 mA
Threshold Voltage
-
1.7 V
Rds On Max
1 Ω
1 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
225 mW
225 mW
Input Capacitance
45 pF
45 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MMBF0201NLT1 provided by its distributors.

Single N-Channel Small Signal Logic Level Power MOSFET 20V, 300mA, 1Ω
Power MOSFET 300 mAmps, 20 Volts | MOSFET N-CH 20V 300MA SOT-23
MOSFETs- Power and Small Signal 20V 300mA N-Channel No-Cancel/No-Return
300 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET TO-236AB
Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd