onsemi MMBF0201NLT1G

MMBF0201NL: Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SOT-23 Logic Level
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF0201NLT1G.

IHS

Datasheet7 pages7 years ago

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-13.19%

CAD Models

Download onsemi MMBF0201NLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Single P-Channel Power MOSFET -20V, -400mA, 800mΩ
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 400mA Ta 400mA 225mW 6ns
NTR0202PL: Small Signal MOSFET 20V 400mA 800 mOhm Single P-Channel SOT-23 Logic Level
Diodes Inc.DMP2004K-7
MOSFET P-CH 20V 600MA SOT23-3 / Trans MOSFET P-CH 20V 0.6A 3-Pin SOT-23 T/R
Diodes Inc.DMN2005K-7
N-Channel 20 V 1.7 O Surface Mount Enhancement Mode Mosfet - SOT-23
Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of onsemi MMBF0201NLT1G provided by its distributors.

MMBF0201NL: Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SOT-23 Logic Level
Power MOSFET, N Channel, 20 V, 300 mA, 1 ohm, SOT-23, Surface Mount
TRANSISTOR, MOSFET, N-CHANNEL, 300MA, 20V, MINATURE SURFACE MOUNT, SOT23
Trans MOSFET N-CH 20V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 20V 300MA SOT-23
20V 300mA 225mW 1´Î@10V300mA 2.4V@250Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N, 20V, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 300mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF0201NLT1G.
  • MMBF0201NLT1G..