Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBD301LT1G

Diode, Schottky Barrier, Vr 30V, Pkg SOT-23 (TO-236), Vf 0.52VDC, Tj +125C, Pd 200MW
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD301LT1G.

onsemi

Datasheet6 pages8 years ago
Datasheet5 pages17 years ago
Datasheet5 pages14 years ago

Upverter

IHS

Newark

JRH Electronics

Inventory History

3 month trend:
-13.91%

CAD Models

Download onsemi MMBD301LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.096
$ 0.096
Stock
7,847,273
823,999
823,999
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
600 mV
600 mV
600 mV
Reverse Voltage (DC)
30 V
4 V
4 V
Forward Current
200 mA
30 mA
30 mA
Max Reverse Leakage Current
-
250 nA
250 nA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 7V, IF 10MA, PKG SOT-23 (TO-236),CONFIG DUAL, VF 0.6V
MMBD101LT1 Series 7 V 0.25 uA Surface Mount Schottky Barrier Diode - SOT-23-3
onsemi Schottky Diodes Diodes, surface mount, SOT-23encapsulation, 3needle
7.0 V Dual Common Cathode Schottky Diode
MMBD353LT1G Series 7 V 10 uA SMT Dual Hot Carrier Mixer Diode - SOT-23-3
ON SEMI MMBD355LT1G, DUAL SMT SWITCHING DIODE, COMMON ANODE, 3-PIN SOT-23

Descriptions

Descriptions of onsemi MMBD301LT1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 30V, PKG SOT-23 (TO-236),VF 0.52VDC, TJ +125C, PD 200MW
RF Schottky Diode, Barrier, Single, 30 V, 200 mA, 450 mV, 0.9 pF, SOT-23
SILICON HOT-CARRIER SCHOTTKY BARRIER DIODE Mixer Diode, Ultra High Frequency, Silicon, TO-236
onsemi Schottky Diodes Diodes, 10mA, 30V, surface mount, SOT-23encapsulation, 3needle
MMBD301LT1G Series 30 V 200 nA Surface Mount Silicon Hot-Carrier Diode-SOT-23-3
30V Single 450mV@1mA 200mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
RF Diode Schottky 30V 200mW 3-Pin SOT-23 T/R
DIODE SCHOTTKY 30V 200MW SOT23-3
SCHOTTKY RECTIFIER, 10MA 30V SOT-23; DIO; 10mA Diode Configuration:Single; Reverse Voltage Vr:30V; Forward Current If
These devices are designed primarily for high-efficiency UHF and VHF detector applications. They are readily adaptable to many other fast switching RF and digital applications. They are supplied in an inexpensive plastic package for low-cost high-volume consumer and industrial/commercial requirements. They are also available in a Surface Mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD301LT1G.