Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBD355LT1G

on Semi MMBD355LT1G, Dual SMT Switching Diode, Common Anode, 3-PIN SOT-23
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD355LT1G.

IHS

Datasheet5 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.23%

CAD Models

Download onsemi MMBD355LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-05-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 30V, PKG SOT-23 (TO-236),VF 0.52VDC, TJ +125C, PD 200MW
MMBD101LT1 Series 7 V 0.25 uA Surface Mount Schottky Barrier Diode - SOT-23-3
MMBD301LT1G Series 30 V 200 nA Surface Mount Silicon Hot-Carrier Diode-SOT-23-3

Descriptions

Descriptions of onsemi MMBD355LT1G provided by its distributors.

ON SEMI MMBD355LT1G, DUAL SMT SWITCHING DIODE, COMMON ANODE, 3-PIN SOT-23
7V 1 Pair Common Anode SOT-23-3 Schottky Barrier Diodes (SBD) ROHS
7.0 V Dual Common Anode Schottky Diode
DIODE SCHOTTKY 7V 225MW SOT23-3
These devices are designed primarily for UHF mixer applications but are suitable also for use in detector and ultra-fast switching circuits.
Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:7V; Average Forward Current:-; Forward Voltage Max:600Mv; Reverse Recovery Time:-; Forward Surge Current:-; Operating Temperature Max:150°C; Diode Case Style:Sot-23 Rohs Compliant: Yes |Onsemi MMBD355LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD355LT1G.