onsemi MMBD354LT1G

7.0 V Dual Common Cathode Schottky Diode
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD354LT1G.

Newark

Datasheet3 pages9 years ago

IHS

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
-8.22%

CAD Models

Download onsemi MMBD354LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.143
Stock
490,339
350,823
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
600 mV
-
Reverse Voltage (DC)
-
-
Forward Current
10 mA
-
Max Reverse Leakage Current
-
250 nA
Reverse Recovery Time
-
-
Capacitance
1 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-05-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MMBD101LT1 Series 7 V 0.25 uA Surface Mount Schottky Barrier Diode - SOT-23-3
MMBD353LT1G Series 7 V 10 uA SMT Dual Hot Carrier Mixer Diode - SOT-23-3
onsemi Schottky Diodes Diodes, surface mount, SOT-23encapsulation, 3needle

Descriptions

Descriptions of onsemi MMBD354LT1G provided by its distributors.

7.0 V Dual Common Cathode Schottky Diode
DIODE SCHOTTKY 7V 225MW SOT23-3
7V 1 pair of common cathodes SOT-23 Schottky Diodes ROHS
These devices are designed primarily for UHF mixer applications but are suitable also for use in detector and ultra-fast switching circuits.
Mixer Diode, Common Cathode, 0.01A Sot-23, Full Reel; Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:7V; Average Forward Current:10Ma; Forward Voltage Max:600Mv; Reverse Recovery Time:-; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBD354LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD354LT1G.