Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BAT17,215

BAT17 Series 4 V 30 mA Surface Mount Schottky Barrier Diode - SOT-23

$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT17,215.

LKR

Datasheet8 pages16 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-8.88%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.03
$ 0.03
Stock
889,168
8,003,703
8,003,703
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
600 mV
600 mV
600 mV
Reverse Voltage (DC)
4 V
30 V
30 V
Forward Current
30 mA
200 mA
200 mA
Max Reverse Leakage Current
250 nA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-06-30
LTD Date2026-12-31
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
700 mA, 30 V, Schottky Barrier Diode, Low IR, Single CP. ONSSPCDDENY1E7M;
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
MMBD914-V Series 100 V 200 mA SMT Small Signal Switching Diode - SOT-23-3

Descriptions

Descriptions of Nexperia BAT17,215 provided by its distributors.

BAT17 Series 4 V 30 mA Surface Mount Schottky Barrier Diode - SOT-23
RF Diode Schottky 4V Automotive AEC-Q101 3-Pin SOT-23 T/R
4V Single 600mV@10mA 30mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
Rectifiers and Schottky diodes; NEXPERIA; BAT17, 215; 10 mA; 3; 600 mV
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):10mA; Repetitive Reverse Voltage Max, Vrrm:4V; Forward Voltage Max, VF:600mV; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAT17,215"
  • BAT17215