onsemi MMBD352LT1G

Diode, Schottky Barrier, Vr 7V, If 10MA, Pkg SOT-23 (TO-236), Config Dual, Vf 0.6V
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD352LT1G.

IHS

Datasheet5 pages9 years ago

Newark

onsemi

Farnell

Future Electronics

Inventory History

3 month trend:
-22.53%

CAD Models

Download onsemi MMBD352LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
$ 0.186
Stock
2,449,541
698,272
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
600 mV
-
Reverse Voltage (DC)
7 V
-
Forward Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
1 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, SCHOTTKY BARRIER, VR 30V, PKG SOT-23 (TO-236),VF 0.52VDC, TJ +125C, PD 200MW
MMBD101LT1 Series 7 V 0.25 uA Surface Mount Schottky Barrier Diode - SOT-23-3
MMBD301LT1G Series 30 V 200 nA Surface Mount Silicon Hot-Carrier Diode-SOT-23-3

Descriptions

Descriptions of onsemi MMBD352LT1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 7V, IF 10MA, PKG SOT-23 (TO-236),CONFIG DUAL, VF 0.6V
7.0 V Schottky Diode, dual, series, UHF
MMBD Series 7 V 10 uA Surface Mount Schottky Barrier Diodes - SOT-23
DIODE SCHOTTKY 7V 225MW SOT23-3
Mixer Diode, Series, 0.01A, Sot-23; Diode Configuration:Dual Series; Reverse Voltage:7V; Forward Current:-; Forward Voltage:600Mv; Diode Capacitance:1Pf; Diode Case Style:Sot-23; No. Of Pins:3 Pin; Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMBD352LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD352LT1G.