onsemi MMBD452LT1G

onsemi Schottky Diodes Diodes, surface mount, SOT-23encapsulation, 3needle
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD452LT1G.

IHS

Datasheet5 pages9 years ago

Upverter

JRH Electronics

Newark

Inventory History

3 month trend:
-10.90%

CAD Models

Download onsemi MMBD452LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MMBD101LT1 Series 7 V 0.25 uA Surface Mount Schottky Barrier Diode - SOT-23-3
7.0 V Dual Common Cathode Schottky Diode
MMBD353LT1G Series 7 V 10 uA SMT Dual Hot Carrier Mixer Diode - SOT-23-3

Descriptions

Descriptions of onsemi MMBD452LT1G provided by its distributors.

onsemi Schottky Diodes Diodes, surface mount, SOT-23encapsulation, 3needle
Mixer Diode, Low Barrier, Very High Frequency to Ultra High Frequency, Silicon, TO-236AB
Diode Schottky 30V Automotive 3-Pin SOT-23 T/R
30 V Schottky Diode, dual, series, UHF
DIODE SCHOTTKY 30V 225MW SOT23-3
30V 1 pair in series 450mV@1mA SOT-23 Schottky Diodes ROHS
SCHOTTKY DIODE, 0.5PF, SOT-23; Diode Configuration: Dual Series; Reverse Voltage Vr: 30V; Forward Current If Max: -; Forward Voltage VF Max: 600mV; Capacitance Ct: 0.9pF; Diode Case Style: SOT-23; No. of Pins: 3 Pin; Product Ra
These devices are designed primarily for high-efficiency UHF and VHF detector applications. They are readily adaptable to many other fast switching RF and digital applications. They are supplied in an inexpensive plastic package for low-cost high-volume consumer and industrial/commercial requirements.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD452LT1G.