
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MM74HC4538M | 1,193 | 1 | Bulk | ||||||||
| Avnet | MM74HC4538M | 0 | 1920 | 1d | ||||||||
| element14 APAC | MM74HC4538M | 0 | 1 | 16h | ||||||||
| Farnell | MM74HC4538M | 0 | 1 | 14h | ||||||||
| Win Source | WS-MM74HC4538M | 9,800 | 175 | 4h |
Download onsemi MM74HC4538M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi MM74HC4538M provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: