onsemi MM74HC393MTC

Tube Obsolete 74HC393 Binary Counter logic counter 50ns 6V 50MHz -40C~85C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC393MTC.

IHS

Datasheet9 pages21 years ago
Datasheet8 pages21 years ago

Arrow Electronics

Augswan

CAD Models

Download onsemi MM74HC393MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.256
Stock
64,712
374,472
374,472
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
21 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MM74HC393MTC provided by its distributors.

Tube Obsolete 74HC393 Binary Counter logic counter 50ns 6V 50MHz -40C~85C
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
FAIRCHILD SEMICONDUCTOR MM74HC393MTC IC, SM, LOGIC, 74HC, COUNTER
IC COUNTER DUAL 4BIT BIN 14TSSOP
High Speed CMOS HC/HCT Logic Dl 4-Bit Binary Ctr
Counter Logic IC; Logic Type:Binary Counter; Logic Family:HC; Logic Base Number:74393; Termination Type:SMD; Package/Case:14-TSSOP; No. of Pins:14; Leaded Process Compatible:Yes; Number of Circuits:2 ;RoHS Compliant: Yes
IC, SM, LOGIC, 74HC, COUNTER; Counter Type:Binary; Clock Frequency:50MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:50MHz; Count Max:16; Counter Measuring Functions:Binary Counter; Logic IC Base Number:74393; Logic IC Family:HC; Logic IC Function:Dual 4bit Binary Counter; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC393MTC.