onsemi MM5Z3V9

MM5Z3V9 Series 3.9 V 200 mW Surface Mount Zener Diode - SOD-523F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V9.

onsemi

Datasheet4 pages13 years ago
Datasheet4 pages20 years ago

IHS

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi MM5Z3V9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.052
Stock
106,443
897,929
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
3.9 V
3.9 V
Tolerance
5 %
5 %
Power Dissipation
200 mW
200 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZT52C3V9S-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional
Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM5Z3V9T1
Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional
onsemiMM3Z3V9T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 3.9V
Diodes Inc.BZX84C3V9W-7-F
Zener Diode, 3.9V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C3V9W-7-F

Descriptions

Descriptions of onsemi MM5Z3V9 provided by its distributors.

MM5Z3V9 Series 3.9 V 200 mW Surface Mount Zener Diode - SOD-523F
Zener Diode 200 mW 3.9 V ±5% SOD-523
Diode Zener Single 3.9V 5% 200mW 2-Pin SOD-523F T/R
Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd