onsemi MM5Z3V9T1

Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V9T1.

IHS

Datasheet4 pages20 years ago

Mouser

CAD Models

Download onsemi MM5Z3V9T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.061
Stock
56,588
1,117,069
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
3.9 V
3.9 V
Tolerance
5 %
5 %
Power Dissipation
200 mW
200 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Diodes Inc.BZT52C3V9S-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional
Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM3Z3V9T1
Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 4.3 V 3 uA 200 mW SMT Small Signal Zener Diode - SOD-323
onsemiMM3Z3V9C
Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM5Z3V9T1 provided by its distributors.

Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional
Diodes- Zener 3.9V 200mW No-Cancel/No-Return
DIODE ZENER 3.9V 200MW SOD523

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd