onsemi MGSF1N02LT1G

MGSF1N02L: Small Signal MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MGSF1N02LT1G.

IHS

Datasheet6 pages7 years ago

Upverter

onsemi

element14 APAC

iiiC

Inventory History

3 month trend:
-60.86%

CAD Models

Download onsemi MGSF1N02LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.196
$ 1.73
Stock
1,552,613
474,199
Authorized Distributors
6
4
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
750 mA
750 mA
Threshold Voltage
1.7 V
1.7 V
Rds On Max
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
400 mW
400 mW
Input Capacitance
125 pF
125 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Single N-Channel Power MOSFET 20V, 750mA, 90mΩ MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23
NTR1P02: Small Signal MOSFET 20V 1A 180 mOhm Single P-Channel SOT-23
MMBF0201NL: Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SOT-23 Logic Level
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3
Diodes Inc.DMG2302U-7
N-Channel 20 V 90 mOhm Surface Mount Enhancement Mode Mosfet -SOT-23-3

Descriptions

Descriptions of onsemi MGSF1N02LT1G provided by its distributors.

MGSF1N02L: Small Signal MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23
MGSF1N02LT1G N-CHANNEL MOSFET TRANSISTOR, 0.75 A, 20 V, 3-PIN SOT-23
N-Channel 20 V 90 mOhm 440 mW Surface Mount Power MOSFET - SOT-23
onsemi NChannel EnhancedMOSTube, Vds=20 V, 750 mA, SOT-23encapsulation, surface mount, 3Pin
Single N-Channel Power MOSFET 20V 750mA 90 mΩ
MOSFET NFET SOT23 20V 750mA 90mOhm
Small Signal Field-Effect Transistor, 0.75A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGSF1N02LT1-G
  • MGSF1N02LT1G.