onsemi MVGSF1N02LT1G

Single N-Channel Power MOSFET 20V, 750mA, 90mΩ MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MVGSF1N02LT1G.

IHS

Datasheet6 pages7 years ago

Upverter

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-18.88%

CAD Models

Download onsemi MVGSF1N02LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MGSF1N02L: Small Signal MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23
NTR1P02: Small Signal MOSFET 20V 1A 180 mOhm Single P-Channel SOT-23
P-Channel 20 V 1 A 0.18 Ohm Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Trans MOSFET P-CH 20V 3.1A 3-Pin SOT-23 T/R / MOSFET P-CH 20V 3.1A SOT23-3
Diodes Inc.DMG2302U-7
N-Channel 20 V 90 mOhm Surface Mount Enhancement Mode Mosfet -SOT-23-3

Descriptions

Descriptions of onsemi MVGSF1N02LT1G provided by its distributors.

Single N-Channel Power MOSFET 20V, 750mA, 90mΩ MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23
Trans MOSFET N-CH 20V 0.75A Automotive 3-Pin SOT-23 T/R
20 VOLTS, 750 MILLI AMPS N-CHANNEL POWER MOSFET Small Signal Field-Effect Transistor, 0.75A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
400mW(Ta), 20V, 2.4V@250µA, 6nC, 1 N-Ch, 20V, 90mΩ@1.2A,10V, 750mA, 125pF@5V, SOT-23-3, TO-236, SMD, 2.9mm × 1.3mm × 940μm
MOSFET, AEC-Q101, N-CH, 20V, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 750mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.075ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipation Pd: 400mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd