MOSFET, N SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 750mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.085ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipatio
750 MILLI AMP, 20 VOLT N-CHANNEL POWER MOSFET Small Signal Field-Effect Transistor, 0.75A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB