onsemi NTR1P02T1G

NTR1P02: Small Signal MOSFET 20V 1A 180 mOhm Single P-Channel SOT-23
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTR1P02T1G.

IHS

Datasheet7 pages7 years ago

JRH Electronics

Farnell

Newark

iiiC

Inventory History

3 month trend:
+237%

CAD Models

Download onsemi NTR1P02T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MGSF1N02L: Small Signal MOSFET 20V 750mA 90 mOhm Single N-Channel SOT-23
NTR1P02LT1: Small Signal MOSFET 20V 1.3A 220 mOhm Single P-Channel SOT-23 Logic Level
P-Channel 20 V 220 mO 3.1 nC Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMG2301U-7
P-Channel 20 V 80 mO Surface Mount Enhancement Mode Mosfet - SOT-23
Diodes Inc.DMP2004K-7
Transistor: P-MOSFET; unipolar; -20V; -0.6A; 0.55W; SOT23
Diodes Inc.DMN2005K-7
N-Channel 20 V 1.7 O Surface Mount Enhancement Mode Mosfet - SOT-23

Descriptions

Descriptions of onsemi NTR1P02T1G provided by its distributors.

NTR1P02: Small Signal MOSFET 20V 1A 180 mOhm Single P-Channel SOT-23
NTR1P02T1G P-CHANNEL MOSFET TRANSISTOR, 1 A, 20 V, 3-PIN SOT-23
P-Channel 20 V 148 mOhm 440 mW Surface Mount Power MOSFET - SOT-23
Single P-Channel Power MOSFET -20V, -1A, 180mΩ
MOSFET P-CH 20V 1A SOT-23 / Trans MOSFET P-CH 20V 1A 3-Pin SOT-23 T/R
onsemi PChannel EnhancedMOSTube, Vds=20 V, 1 A, SOT-23encapsulation, surface mount, 3Pin
20V 1A 400mW 180m´Î@10V1.5A 2.3V@250Ã×A P Channel SOT-23(SOT-23-3) MOSFETs ROHS
P CHANNEL MOSFET, -20V, 1A, SOT-23, FULL REEL
Power, P-Channel, SOT-23 MOSFET Small Signal Field-Effect Transistor, 1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
P Channel Mosfet, -20V, 1A, Sot-23, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:1A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi NTR1P02T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTR1P02T1G.