onsemi MCK12140DR2

Dual Gull Wing Other ECL100K (type) IC 2006 -40C 4.9MM -4.5V
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCK12140DR2.

Upverter

Technical Drawing2 pages3 years ago
Datasheet7 pages5 years ago

IHS

_legacy Avnet

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCK12140DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 8.08
$ 8.08
Stock
333,427
153,049
153,049
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
PLL
-
No
No
Input
-
ECL
ECL
Max Frequency
-
800 MHz
800 MHz
Number of Outputs
-
-
-
Min Supply Voltage
-
4.94 V
4.94 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Texas InstrumentsLM567CMX/NOPB
Communication ICs - Various Tone Decoder 8-SOIC 0 to 70
Texas InstrumentsLM567CM/NOPB
e3 LM567 Tube ACTIVE (Last Updated: 6days ago) interface telecom 4.75V~9V 12mA 1.1W 3.91mm
MC12026A Series 5.5 V 1.1 GHz Surface Mount Dual Modulus Prescaler - SOIC-8
InfineonCY2305SXC-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
MC12093 Series ÷2, ÷4, ÷8 1.1 GHz Low Power Prescaler with Stand-By Mode -SOIC-8

Descriptions

Descriptions of onsemi MCK12140DR2 provided by its distributors.

DUAL GULL WING OTHER ECL100K (Type) IC 2006 -40C 4.9mm -4.5V
Amplifiers- Audio Phase Freq. Detector No-Cancel/No-Return
Frequency Detector 8-Pin SOIC N T/R
Phase Detector, ECL100K, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCK 12140DR2