onsemi MCH6545-TL-E

Bip Transistor (-)50V (-)0.5A VCE(sat); (-120)100mV max. PNP+NPN 2 in 1 type MCPH6
$ 0.314
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6545-TL-E.

Farnell

Datasheet8 pages12 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi MCH6545-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-25
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Bipolar Transistor, -50V, -0.5A, Low VCE(sat), PNP Single MCPH3
Bipolar Transistor, 50V, 0.5A, Low VCE(sat) NPN Dual MCPH6
Bipolar Transistor, 50V, 0.5A, Low VCE(sat), NPN Single MCPH3
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi MCH6545-TL-E provided by its distributors.

Bip Transistor (-)50V (-)0.5A VCE(sat);(-120)100mV max. PNP+NPN 2 in 1 type MCPH6
Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat) Complementary Dual MCPH6
100mV@ 10mA,100mA 1 NPN,1 PNP 550mW 5V 100nA 60V@ NPN,50V@ PNP 50V 500mA MCPH-6
Trans GP BJT NPN/PNP 50V 0.5A 550mW 6-Pin MCPH T/R
TRANSISTOR, NPNPNP, SC-82; Module Configuration:Dual; Transistor Polarity:PNP & NPN; Collector Emitter Voltage V(br)ceo:50V; Typ Gain Bandwidth ft:500MHz; Power Dissipation Pd:500mW; DC Collector Current:500mA; DC Current Gain hFE:700; Transistor Case Style:SC-82; No. of Pins:6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6545TLE