What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM DTD113EKT146

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTD113EKT146.

IHS

Datasheet6 pages11 years ago

Newark

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-5.23%

CAD Models

Download ROHM DTD113EKT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Single Bipolar Transistor, NPN, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN Pre-Biased Transistor 300mV@2.5mA, 50mA, 200mW, 500nA, 50V, 500mA, SOT-23 SMD, 1.3mm H

Descriptions

Descriptions of ROHM DTD113EKT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 500mA 200mW 3-Pin SMT T/R
DTD113EK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59
300mV@ 2.5mA,50mA NPN - Pre-Biased 200mW 500nA 50V 500mA SMT-3 SMD mount 2.9mm*1.6mm*1.1mm
Digital Transistor Polarity:single Npn; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:500Ma; Base Input Resistor R1:1Kohm; Base-Emitter Resistor R2:1Kohm; Resistor Ratio, R1 / R2:-; No. Of Pins:3 Pin Rohs Compliant: Yes
TRANSISTOR DIGITAL SC-59 500MA NPN; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 500mA; Base Input Resistor R1: 1kohm; Base-Emitter Resistor R2: 1kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-346; No. of Pins: 3 Pin; Product Range: DTD113E Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 500mA; DC Collector Current: 500mA; DC Current Gain hFE: 33hFE; Gain Bandwidth ft Typ: 200MHz; Hfe Min: 33; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-346; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 200MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTD113EKT146.