ROHM DTD113ZKT146

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTD113ZKT146.

IHS

Datasheet7 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-45.04%

CAD Models

Download ROHM DTD113ZKT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Bipolar Transistor, NPN, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
TRANS NPN/PNP PREBIAS 0.3W SMT6 / Trans Digital BJT NPN/PNP 50V 500mA 6-Pin SMT T/R
NPN Pre-Biased Transistor 300mV@2.5mA, 50mA, 200mW, 500nA, 50V, 500mA, SOT-23 SMD, 1.3mm H

Descriptions

Descriptions of ROHM DTD113ZKT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
82@50mA,5V 1 NPN - Pre Biased 200mW 500mA 50V 500nA SOT-23-3L Digital Transistors ROHS
ROHM, DTD113ZKT146 NPN DIGITAL TRANSISTOR,500MA 50V 1 KOHM, RATIO OF.1,3-PIN SC-59
DTD113ZK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59
50 V, 500 MILLI AMPERES NPN DIGITAL TRANSISTOR (BUILT-IN BIAS RESISTOR)
Trans Digital BJT NPN 50V 500mA 3-Pin SMT T/R
ROHM NPNdigital transistor, SOT-346 (SC-59)encapsulation, SMD mount, Maximum DC collector current500 mA, maximum collector-emission voltage50 V
TRANSISTOR DIGITAL SC-59 500MA NPN; Digital Transistor Polarity:Single NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:500mA; Base Input Resistor R1:1kohm; Base-Emitter Resistor R2:10kohm; R
Transistor, Rf, Npn, 50V, 200Mhz, Sot-346-3; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:50V; Frecuencia De Transición Ft:200Mhz; Disipación De Potencia Pd:200Mw; Corriente De Colector Dc:500Ma; Núm. De Contactos:3 |Rohm DTD113ZKT146
TRANSISTOR DIGITAL SC-59 500MA NPN; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 500mA; Base Input Resistor R1: 1kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-346; No. of Pins: 3 Pin; Product Range: DTD113Z Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 500mA; DC Collector Current: 500mA; DC Current Gain hFE: 82hFE; Gain Bandwidth ft Typ: 200MHz; Hfe Min: 82; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-346; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 200MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTD113ZK/T146