onsemi MC79M15BDTRKG

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79M15BDTRKG.

IHS

Datasheet10 pages12 years ago

Augswan

onsemi

Inventory History

3 month trend:
+38.15%

CAD Models

Download onsemi MC79M15BDTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.209
$ 0.209
Stock
1,024,152
1,153,192
1,153,192
Authorized Distributors
6
6
6
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-15 V
-
-
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.1V Dropout, -5Vout, 500mAout, TO-252-3

Descriptions

Descriptions of onsemi MC79M15BDTRKG provided by its distributors.

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
Standard Regulator Neg -15V 0.5A 3-Pin(2+Tab) DPAK T/R
MC79M15BDTRKG, SINGLE NEGATIVE VOLTAGE REGULATOR 500MA -15 V, 3-PIN DPAK
MC79M00 Series 0.5 A 15 V Fixed Output Negative Voltage Regulator - TO-252
Fixed Negative Standard Regulator, 15V, BIPolar, PSSO2
芯片, 稳压器, LDO, 0.5A, -15V, TO-252-3;
Linear Voltage Regulators 15V 500mA Negative
Voltage Regulator Neg. -15V 500mA DPAK
RS APAC
Ana 500Ma 15V Negati Vreg Rohs Compliant: Yes
MC79M Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.1V 2.38mm 500mA -40C~125C
onsemi , -15 V, 500mA, , DPAK, , 3
LDO VOLT REG, 0.5A, -15V, TO-252-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: -35V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79M15BDTRKG.