Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC79M05CDTRKG

Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.1V Dropout, -5Vout, 500mAout, TO-252-3
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79M05CDTRKG.

Upverter

Technical Drawing1 page4 years ago
Datasheet10 pages13 years ago

Farnell

onsemi

IHS

Newark

Inventory History

3 month trend:
+168%

CAD Models

Download onsemi MC79M05CDTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.318
$ 0.318
Stock
3,418,504
1,158,718
1,158,718
Authorized Distributors
6
6
6
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
-5 V
-5 V
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi MC79M05CDTRKG provided by its distributors.

Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.1V Dropout, -5Vout, 500mAout, TO-252-3
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
IC, NEGATIVE VOLT REGULATOR, -5V, DPAK-3; Input Voltage Min:-35V; Input Voltage Max:-10V; Output Current:500mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:0°C; MSL:-

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79M05CDTRKG.