onsemi MC79M08BDTRKG

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79M08BDTRKG.

IHS

Datasheet10 pages12 years ago

Augswan

HQonline

Future Electronics

Master Electronics

Inventory History

3 month trend:
-13.33%

CAD Models

Download onsemi MC79M08BDTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.28
$ 0.5
Stock
401,422
88,178
Authorized Distributors
6
3
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
Min Output Voltage
-
-8 V
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
63 dB

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC79M08BDTRKG provided by its distributors.

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
Linear Voltage Regulator, Fixed, -9.1V to -35V Input, -8V/500mA Out, TO-252-3
Standard Regulator Neg -8V 0.5A 3-Pin(2+Tab) DPAK T/R
MC79M08BDTRKG, SINGLE NEGATIVE VOLTAGE REGULATOR 500MA -8 V, 3-PIN DPAK
Low voltage differential Regulator (LDO)
Ic, volt Regulator, fixed,-8V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC79M08BDTRKG
Fixed Negative Standard Regulator, 8V, BIPolar, PSSO2
Linear Voltage Regulators 8V 500mA Negative
Voltage Regulator Negative -8V 0.5A DPAK
MC79M Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.1V 2.38mm 500mA -40C~125C
onsemi , -8 V, 500mA, , DPAK, , 3
LINEAR VOLT REG, -8V, 0.5A, TO-252-3; Fixed Output Voltage Nom.: -8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -9.1V; Input Voltage Max: -35V; Product Range: -8V 500mA Linear Volta

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd