onsemi MC79M08BDTG

LDO Regulator Neg -8V 0.5A 3-Pin(2+Tab) DPAK Tube / IC REG LDO -8V 0.5A DPAK
$ 0.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC79M08BDTG.

IHS

Datasheet9 pages12 years ago

onsemi

iiiC

CAD Models

Download onsemi MC79M08BDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.5
$ 0.28
Stock
88,178
401,422
Authorized Distributors
3
6
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
Min Output Voltage
-8 V
-
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
63 dB
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

IC REG LINEAR -8V 500MA DPAK / Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC79M08BDTG provided by its distributors.

LDO Regulator Neg -8V 0.5A 3-Pin(2+Tab) DPAK Tube / IC REG LDO -8V 0.5A DPAK
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
ON SEMICONDUCTOR - MC79M08BDTG - IC, LINEAR VOLTAGE REGULATOR
IC, LINEAR VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -10V; Fixed Output Voltage Nom.: -8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Drop
Ic, Negative Volt Regulator, -8V, Dpak-3; Tensión De Entrada Mín.:-35V; Tensión De Entrada Máx.:-; Corriente De Salida:500Ma; Tensión De Caída Vdo:1.1V; Diseño Del Regulador Ldo:To-252; Núm. De Contactos:3 |Onsemi MC79M08BDTG
The MC79M00 series of fixed output negative voltage regulators are intended as complements to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0 -8.0 -12 and -15 V these regulators employ current limiting thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 0.5 A.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd