Descriptions of STMicroelectronics L79L05ACUTR provided by its distributors.
49dB@(120Hz) 100mA Fixed 5V Negative 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
Standard Regulator -5 Volt 0.1 Amp 4-Pin 3+ Tab SOT-89 Tape and Reel
L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOT-89
Fixed Linear Voltage Regulator, 7905, 3-Terminal, Negative, -20V To -8V In, -5V / 0.1A Out, SOT-89-3
L79L05ACUTR, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -5 V, +/-5%, 3-PIN SOT-89
Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
-5V LDO Regulator, 100mA, SOT-89, Surface Mount
NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 5V, BIPolar, PSSO3
IC REG LINEAR -5V 100MA SOT89-3
STMicroelectronics Linear voltage regulator chip, -5 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
IC, NEG VOLTAGE REGULATOR, -5V, SOT89-3; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -20V; Input Voltage Max: -8V; Product Range: 7905 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: -5V; Voltage Regulator Type: 3-Terminal Fixed Negative